2-1445050-9
MICRO MNL HDR ASSY S/ROW LF
Experience reliable power connectivity with our Micro MNL HDR ASSY S/ROW LF. This assembly, part of the Micro MATE-N-LOK series, boasts UL and CSA standards compliance for enhanced safety. Crafted with high-temperature nylon housing in a sleek black finish, it offers durability and style. Featuring a single row design with 9 pin contacts, it ensures efficient power transmission. Ideal for board mounting with through-hole solder termination, it guarantees secure installation. With a 3mm pitch and 250V AC/DC voltage rating, it's suitable for a wide range of power applications. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's built to withstand harsh environments. Trust in the quality and performance of our Micro MNL HDR ASSY S/ROW LF for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445050-9 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 112 |
Contact Amperage: | 5 A |
Number of Positions: | 9 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Retention Bump |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 9 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarization |
Termination Post Tail Length: | .125 in, 3.18 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445050-9 |
SKU: | AMP2-1445050-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |