| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445053-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 210 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame), GWT 850°C (Flame ≤ 30 sec) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445053-6 |
| SKU: | AMP2-1445053-6 |
2-1445053-6
Specifications
Detailed Description
Enhance your power connectivity with the Micro MNL HDR ASSY S/ROW LF, a versatile assembly from the Micro MATE-N-LOK series. Meeting CSA and UL standards, this board mount connector features a single row design with high temperature nylon housing in a sleek black finish. With a 3mm pitch and 6 inline pin contacts, it ensures reliable power transmission at 250V AC/DC and 5A contact amperage. Suitable for a range of appliances, its surface mount termination method and hold-down post PCB retention offer secure installation. Operating from -40 to 105°C, it guarantees durability in various environments. RoHS compliant and VDE tested, it assures quality and safety in every application. Upgrade your power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2008571-6 | ![]() |


