| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445054-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 154 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 19.43 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 19.14 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 3.86 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Accepts Wire Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445054-6 |
| SKU: | AMP2-1445054-6 |
2-1445054-6
Specifications
Detailed Description
Discover the Micro MNL HDR ASSY S/ROW LF, a versatile connector assembly designed for efficient board mounting. With a single row configuration and a pitch of 3mm, this component is ideal for power circuit applications, boasting UL and CSA standards compliance for reliable performance. Crafted from high-temperature nylon in a sleek black housing, it ensures durability and safety in operation. Featuring six pin contacts with a current rating of 5A, it offers secure and efficient power transmission. With a right-angle mount orientation and boardlock PCB retention, installation is straightforward and secure. Tested for VDE certification and with tin plating for the contact termination, this connector guarantees quality and reliability. Operating in a wide temperature range of -40°C to 105°C and -40°F to 221°F, it is suitable for various environments. Whether used in appliances or other electronic devices, this connector excels in wire-to-board applications, providing a dependable link for power transmission. With a package quantity of 154 and packaging options of tray, box, and tray, it offers convenience and flexibility for bulk orders. Trust in the Micro MNL HDR ASSY S/ROW LF for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2008571-6 | ![]() |


