2-1445055-6
MICRO MNL HDR ASSY S/ROW LF
Enhance your power connections with our Micro MNL HDR ASSY S/ROW LF, designed for superior performance in power applications. This single-row header assembly, part of the Micro MATE-N-LOK series, boasts CSA and UL certifications for quality assurance. Crafted from durable High Temperature Nylon in a sleek black housing, it features a 3mm pitch and through-hole solder termination for secure board mounting. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it guarantees reliable power transmission. Operating efficiently in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's ideal for various environments. Each package includes 154 units, ensuring you have an ample supply for your project. Trust in its UL 94V-0 flammability standard compliance and VDE testing for added safety. Whether for appliances or industrial applications, this connector is a dependable choice. RoHS compliant and featuring tin plating, it meets international standards for environmental responsibility. Upgrade your power systems with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445055-6 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 154 |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445055-6 |
SKU: | AMP2-1445055-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |