2-1445084-9
micro mnl hdr assy s/row au lf
Enhance your power connectivity with this Micro MATE-N-LOK single-row assembly, crafted for optimal performance. UL and CSA standards compliant, it guarantees reliability in high-temperature environments with its durable High-Temperature Nylon housing. Featuring a pitch of 3mm, it's ideal for board mount applications with through-hole solder termination. With a contact type of pin and gold plating, it ensures efficient power transmission at 5A and 250V AC/DC. The black housing color adds a sleek touch, while its operating temperature range of -40 to 105°C (-40 to 221°F) suits various settings. Perfect for appliances and PCB connections, this header assembly is RoHS compliant and VDE tested, offering both quality and compliance assurance. Elevate your power connections with this versatile and dependable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445084-9 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 112 |
Contact Amperage: | 5 A |
Number of Positions: | 9 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tape |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Retention Bump |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 9 |
Wire Size: | .204 - .517 mm², 20 - 24 AWG |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 3.86 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarization |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .06 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445084-9 |
SKU: | AMP2-1445084-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |