2-1445087-8

Heilind Number:AMP2-1445087-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1445087-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICRO MNL HDR ASSY S/ROW AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445087-8
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:210
Contact Amperage:5 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tape
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:9.24 mm
PCB Retention Type:Hold-Down
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:8
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Contact Layout:Inline
Connector Length:25 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:3.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.06 in, 1.53 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445087-8
SKU:AMP2-1445087-8

Detailed Description

Enhance your power connections with our Micro MNL HDR ASSY S/ROW AU LF, designed for efficiency and durability. Featuring a single row layout with 8 pin contact positions, this surface mount connector is perfect for power circuit applications. With a high temperature nylon housing in sleek black, it meets UL and CSA standards for safety. The gold-plated pin contacts ensure optimal conductivity, rated for 5A current at 250V AC/DC. Its compact design, with a pitch of 3mm, allows for seamless integration on printed circuit boards. With operating temperatures ranging from -40 to 105°C, it's suitable for various environments. The connector is VDE tested and RoHS compliant, guaranteeing quality and environmental responsibility. Whether for appliances or other electronic devices, trust in this connector for reliable power transmission.