2-1445088-3
MICRO MNL HDR ASSY S/ROW AU LF
Enhance your power connectivity with our MICRO MNL HDR ASSY S/ROW AU LF, meticulously crafted for seamless board mounting. Compliant with CSA and UL standards, this header assembly features a single row design with three gold-plated pin contacts, ensuring reliable performance at up to 250V AC/DC. The high-temperature nylon housing in sleek black, coupled with a right-angle mount orientation, offers versatility in various applications. With a pitch of 3mm and through-hole solder termination, installation is efficient and secure. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is ideal for power circuit applications. Each package includes 266 units, packaged in a convenient tray for organized storage. Trust in its quality, as it is RoHS compliant and VDE tested, guaranteeing durability and safety in every use. Elevate your power connections with this essential component, perfect for appliances and more.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445088-3 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 266 |
Contact Amperage: | 5 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 10.43 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .113 in, 2.89 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445088-3 |
SKU: | AMP2-1445088-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download |