2-1445098-6

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connections with this Micro MNL HDR ASSY S/ROW AU LF, designed for efficient board mounting in a variety of applications. With a single row configuration and high temperature nylon housing in sleek black, this connector ensures durability and performance. Meeting CSA and UL standards, it provides reliable operation with a contact amperage of 5A and a voltage rating of 250V AC/DC. Featuring a secure Through Hole - Solder termination method and gold-plated pin contacts, it guarantees excellent conductivity. With a pitch of 3mm, it accommodates 20-30 AWG wire sizes, making it versatile for power circuit applications. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for various environments. This connector, part of the Micro MATE-N-LOK series, is RoHS compliant, ensuring environmentally friendly use. Whether for appliances, power supplies, or other electronic devices, it offers a dependable solution for wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445098-6
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:154
Contact Amperage:5 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Boardlock Material:High Temperature Nylon
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:6
Wire Size:20 - 30 AWG, .51 - .517 mm²
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.12 in, 3.05 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445098-6
SKU:AMP2-1445098-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: