2-1445100-8
MICRO MNL HDR ASSY S/ROW LF
Enhance your power connector setup with this Micro MNL HDR ASSY S/ROW LF, designed for efficiency and reliability in wire to board applications. Featuring a single row layout with 8 inline power positions, this connector ensures secure contact with a contact amperage of 5A, perfect for power circuit applications. With high temperature nylon housing in a sleek black color, it offers durability and style. UL and CSA standards met, guaranteeing safety and quality. The gold-plated pin contact termination method, along with a tin-plated termination post, ensures optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. With right-angle mount orientation and tape packaging, installation is convenient. VDE tested and RoHS compliant, it's a reliable choice for appliances and other electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445100-8 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 215 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Tape |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 8 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .055 in, 1.4 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-2-1445100-8,BM0614-000;2-1445100-8 |
SKU: | AMP2-1445100-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |