2-1473057-2

EP CONN. HDR ASSY 2/4P NATURAL (NO.1,3 P

Enhance your electronic connections with our Economy Power EP CONN. HDR ASSY 2/4P Natural. Designed for efficiency and durability, this assembly features a straight body orientation and through-hole solder termination method, perfect for power circuit applications. With a housing made of Polybutylene Terephthalate - GF and contact material crafted from brass, it ensures reliable performance. Meeting UL 94V-0 flammability standards, it guarantees safety. Each package includes 2500 pieces, making it ideal for bulk projects. Suitable for PCB mounting, this header assembly offers a contact amperage of 7.5 A and a voltage rating of 250 VAC, meeting industry standards. RoHS compliant and suitable for a wide range of applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-1473057-2
Series: Economy Power
Amperage: 7.5 A
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .312 in, 7.92 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 2500
Contact Amperage: 7.5 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 15.78 mm, .621 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .3 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1473057-2
SKU: AMP2-1473057-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: