| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1532186-4 |
| Amperage: | 3 A |
| Gender: | Plug |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 100 |
| GPL: | B79 |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Connector System: | Cable-to-Board |
| Mounting Hardware Type: | Without |
| Part Aliases: | MCKS-C2-B-100P5L5-0.5,094-6935-0007 2-1532186-4 |
| SKU: | AMP2-1532186-4 |
2-1532186-4
Specifications
Detailed Description
Introducing the M83513/03-H07C Micro-D Connector, a high-performance solution for signal transmission in aerospace, defense, and marine applications. With a compact design and 1.27 mm pitch, this connector is perfect for cable-to-board connections. Featuring 100 positions and a rugged construction, it ensures reliable connectivity in demanding environments. Operating at 3 A, it meets the power requirements of your system. Designed for wire and cable termination, it offers easy installation without the need for mounting hardware. While not RoHS compliant, its lead-free solder processes make it environmentally friendly. Trust in the MCKS-C2-B-100P5L5-0.5 for secure and efficient signal transmission in critical operations.

