| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546105-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2-1546105-5 |
| SKU: | AMP2-1546105-5 |
2-1546105-5
Specifications
Detailed Description
Enhance your power and signal connectivity with our high-quality Stacking Plug Terminal Block. Designed for industrial use, this black housing block features 25 positions, accommodating 12-30 AWG wires with ease. The vertical mount angle and side stackable configuration offer versatile installation options, while the durable PA 6/6 housing and phosphor bronze contacts ensure reliable performance in demanding environments. With a voltage rating of 300 V AC and amperage of 15 A, this connector is suitable for a wide range of applications. The tin-plated contact mating area and nickel-plated screws provide excellent conductivity and corrosion resistance. RoHS compliant and operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block guarantees both safety and durability. Each package contains 50 units, making it convenient for large-scale projects. Elevate your wiring setup with this essential Wire to Board connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download | |||

