| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1546158-8 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 200 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.936 in, 49.17 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Positions Empty |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1546158-8 6PCR-03-008 |
| SKU: | AMP2-1546158-8 |
2-1546158-8
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and durability, this black thermoplastic housing block features a right-angle mount angle and printed circuit termination method, perfect for secure and convenient installations. With a 25 A amperage rating and 300 V voltage capacity, it ensures reliable power distribution. The UL 94V-0 flammability standard compliance guarantees safety, while the zinc chromate-plated steel screws and copper alloy terminals offer robust performance. Accommodating wire sizes from .3 to 3 mm² (12-22 AWG), it's versatile for various applications. This package includes 200 units, each measuring 1.936 inches in length and featuring a tri-barrier strip style. RoHS compliant and boasting a bright tin terminal finish, this terminal block is a high-quality solution for your connectivity needs.

