| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586765-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 22 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586765-2 |
| SKU: | AMP2-1586765-2 |
2-1586765-2
Specifications
Detailed Description
Meet the demands of power and signal connectivity with our Cable Mount Housing. Crafted from durable Polyamide, it boasts UL and CSA certifications for quality assurance. Featuring two rows with 22 socket contacts, this connector offers reliable termination via crimping. With a pitch of 4.2mm, it accommodates discrete wire cable types, making it ideal for various applications. The white housing, measuring 11.8mm in height, is designed for free-hanging mounting. Operating within a wide temperature range of -40 to 105°C, it ensures performance in diverse environments. Compliant with UL 94V-2 flammability standards and offering a voltage rating of 600V AC, this connector guarantees safety and efficiency. Perfect for appliances and other electronic devices, it is packaged in quantities of 500 for convenience. Experience seamless wire-to-wire or wire-to-board connections with this essential component.

