| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589066-7 |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Contacts: | 15 |
| Number of Positions: | 15 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | 2-1589066-7 STM01511378PCQ |
| SKU: | AMP2-1589066-7 |
2-1589066-7
Specifications
Detailed Description
Introducing the STM01511378PCQ, a high-quality SMT Connector designed for seamless integration onto Printed Circuit Boards. With a robust housing made of aluminum, this connector offers durability and reliability in aerospace, defense, and marine applications. Featuring 15 contacts and positions, it ensures efficient connectivity in compact spaces. This preloaded plug connector, part of our Micro-D series, is essential for various electronic systems. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connectivity solutions with the STM01511378PCQ.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

