2-1589486-5

Heilind Number:AMP2-1589486-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1589486-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

STM015L84HN = SMT CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1589486-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Pitch:.025 in, .64 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Lead Length:.04 in, 1.02 mm
Row Spacing:.04 in, 1.02 mm
Package Quantity:1
Number of Positions:15
Housing Color:Natural
Mount Orientation:Vertical
GPL:F03
Packaging:Package
Circuit Application:Power
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:1.27 - 2.28 µm, 50 - 90 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.253 in, 6.43 mm
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H264
Connector Length:.384 in, 9.74 mm
Connector System:Wire to Board
ECCN:EAR99
Hardware Type:1.0 mm X .160" Mounting Screw
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Contact Retention:Without
Housing Plating:Nickel
Screw Hole Diameter:.039 in, 1 mm
Mounting Mating Hardware:With
Surface Mount Extended Leads:With
Part Aliases:2-1589486-5 STM015L84HN
SKU:AMP2-1589486-5

Detailed Description

Experience efficient power connectivity with the STM015L84HN SMT CONN, designed for seamless integration on your circuit board. This Socket connector, featuring a durable LCP housing in a natural color, ensures reliable performance in aerospace, defense, and marine applications. With a contact material of Beryllium Copper and Tin-Lead plating, it guarantees secure and stable connections. Its compact design, with a pitch of .64mm, is ideal for space-saving installations. The connector, part of the Wire to Board system, offers a vertical mount orientation and a shrouded header type for added protection. With a 15-position layout and No Strain Relief, it facilitates easy and efficient power transmission. Trust in the STM015L84HN for robust and dependable PCB connectivity in demanding environments.