| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589487-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | .384 in, 9.74 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Number of Standoffs: | 2 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 2-1589487-8 STM015M6SN |
| SKU: | AMP2-1589487-8 |
2-1589487-8
Specifications
Detailed Description
Enhance your power circuit applications with the STM015M6SN Through-Hole Socket Connector. Featuring a durable LCP housing in a natural color, this connector ensures reliable board mounting with its horizontal orientation. With 15 positions and a .64mm pitch, it offers precise socket connections for your PCB. The brass contact material with tin-lead plating guarantees efficient power transfer, while the shrouded header design adds an extra layer of protection. Perfect for aerospace, defense, and marine industries, this connector is a dependable choice for your wire-to-board setups. Its compact size, with a connector height of .125 inches, makes it suitable for various electronic devices. Complete with mounting hardware and mating retention for convenient assembly, this PCB mount receptacle is a must-have component for your next project. Trust in its quality and performance for seamless connectivity in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

