| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1589946-6 |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Contacts: | 25 |
| Wire Type: | Stranded |
| Number of Positions: | 25 |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H323 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Part Aliases: | 2-1589946-6 STL025PC2DC024N |
| SKU: | AMP2-1589946-6 |
2-1589946-6
Specifications
Detailed Description
Introducing the STL025PC2DC024N, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. Crafted with durable aluminum housing, this connector ensures reliable performance in demanding environments. Featuring 25 contacts and positions, it is ideal for secure plug connections. The connector is preloaded for convenience and is RoHS compliant, making it a sustainable choice. With its versatile wire termination capability and compact design, it is suitable for a wide range of industrial and military applications. Trust the STL025PC2DC024N for efficient and robust connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009430 - Manufacturing location change. | Download | |||

