2-1601110-2
131-182-014=TAB,1.2X.81,STDSMZ
Introducing the SIAMEZE series push wire terminals, a convenient solution for quick and secure wire connections. Featuring IDC standard termination method with tab terminal type, these terminals ensure easy installation. The mating retention type with barbs guarantees a reliable connection, while the rohs_compliance ensures environmental responsibility. Perfect for various applications requiring efficient wire termination, these terminals are a must-have in any toolbox. Upgrade your wire connection process with our Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601110-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601110-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 1.2 mm / .047 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 19.16 mm / .754 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-182-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |