2-160256-1

FASTON 250 REC 1.0-2.5 MM2 0.40 X 63.50

Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from high-quality brass, this straight orientation terminal is designed for seamless integration with 13-17 AWG wires, boasting a wire size range of 1.03-2.62 mm². Its F-Crimp design ensures secure and reliable crimping, while the open barrel allows for easy wire insertion. With an overall length of 19mm and compatibility with 6.35mm tab widths, this receptacle is perfect for a variety of applications. Operating efficiently in temperatures ranging from -40°C to 110°C, it guarantees performance even in demanding environments. Rest assured, our product is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-160256-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19 mm, .748 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2-160256-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:8.1 kgf / 80 Newton
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: