2150234-1
OCEAN_2.0_APPLICATOR-E-110F180F
Introducing the OCEAN 2.0 APPLICATOR-E, an essential tool for precise and efficient termination of connectors. This versatile applicator is designed for use with 30 mm (1.12") and 40 mm (1.62") stroke terminators, making it suitable for a wide range of applications. With a mechanical feed type, it ensures consistent and reliable performance with every use. Rest assured, the OCEAN 2.0 APPLICATOR-E is fully compliant with RoHS regulations, guaranteeing both quality and environmental responsibility. Whether you're in the field of electronics, telecommunications, or beyond, this applicator is a must-have for your toolkit. Elevate your connector termination process with the OCEAN 2.0 APPLICATOR-E.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150234-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150234-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |