2150234-2

OCEAN_2.0_APPLICATOR-E-110F180F

Elevate your production efficiency with the OCEAN_2.0_APPLICATOR-E-110F180F, a top-of-the-line applicator designed for precision and performance. This essential tool for the manufacturing industry boasts a pneumatic feed type, ensuring seamless operation. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit various applications. Rest assured, this applicator complies with RoHS regulations, making it an environmentally friendly choice. Perfect for use in conjunction with connectors and tools, it's a must-have for any production line striving for excellence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150234-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150234-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: