| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614349-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 140 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614349-7 |
2-1614349-7
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted to ensure top-tier performance. With a resistance of 140 KΩ and a tolerance of .1%, it guarantees accurate and reliable operation. The thin film element construction, along with a power rating of .063 W and a rated voltage of 50 V, makes it suitable for a wide range of applications. Measuring just 1.6 x .8 x .4 mm, and featuring surface mount solder termination, it offers easy integration onto your PCB. Crafted for durability, efficiency, and precision, this resistor is a must-have component for any electronics enthusiast or professional.

