| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614350-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 12.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614350-1 |
2-1614350-1
Specifications
Detailed Description
Improve the accuracy and reliability of electronic circuits with our precision resistor. This RN 0603 model features a resistance of 12.7 KΩ with a tolerance of 0.1%, ensuring consistent performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The thin film element type and surface mount termination make it easy to integrate into your designs. Measuring just 1.6 x .8 x .4 mm, this compact resistor is perfect for space-constrained projects. Trust in its quality for your next electronic endeavor.

