| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RN73C1J13K3BTG |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 13.3 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614350-8 |
RN73C1J13K3BTG
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted to deliver optimal performance. Measuring 1.6 x .8 x .4 mm, it boasts a power rating of .063 W and a resistance of 13.3 KΩ with a tolerance of .1%. Designed with thin film technology, it ensures reliable and accurate operation. RoHS compliant and with a rated voltage of 50 V, this surface mount resistor is perfect for compact electronic applications. Its solder termination type and 10PPM temperature coefficient make it a versatile component for various projects. Trust in its quality, as it comes from a reputable supplier of surface mount resistors. Upgrade your designs with this essential chip resistor.

