| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614350-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614350-9 |
2-1614350-9
Specifications
Detailed Description
Enhance your precision electronic projects with this cutting-edge RN 0603 resistor. Measuring at just 1.6 x .8 x .4 mm, this surface mount component offers a compact solution without compromising on performance. With a resistance of 13.7 KΩ and a tolerance of .1%, it guarantees accurate and stable operation in various applications. The thin film element ensures high reliability, while the solder termination type simplifies installation. Rated for up to 50 V, with a power rating of .063 W, it meets the demands of modern circuitry. Perfect for professionals and hobbyists alike, it's a must-have for any resistor collection.

