| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614354-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 5.23 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614354-5 |
2-1614354-5
Specifications
Detailed Description
Enhance the precision of your electronic circuitry with our RN 0603 5K23 0.1% 10PPM CUT LENGTH resistor. Measuring 1.6 x .8 x .4 mm, this surface-mount component boasts a power rating of .063 W and a resistance of 5.23 KΩ, ensuring reliable performance in your applications. With a tolerance of .1% and thin-film element type, it guarantees accuracy in signal processing. Operating at a rated voltage of 50 V and featuring solder termination, it's suitable for various mounting styles. Trust in our high-quality Surface Mount Resistors for your projects.

