| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614354-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 5.76 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614354-9 |
2-1614354-9
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, designed for optimal accuracy and reliability. This ultra-compact RN 0603 model features a resistance of 5.76 KΩ with a tight tolerance of 0.1%, ensuring consistent and stable operation. Rated for up to 50 V, it delivers dependable power distribution in a variety of electronic applications. The thin film element construction guarantees high performance, while the surface mount design allows for easy and secure installation. Trust in the quality of our precision resistors for your next project.

