2-1614884-8

Heilind Number:AMP2-1614884-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1614884-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 30R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614884-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:30 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614884-8

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 surface mount resistor. With a resistance of 30 ohms and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a power rating of 0.1W and a rated voltage of 100V, this thin film resistor is reliable and efficient. Its compact 0805 size and solder termination make it easy to install on PCBs. RoHS compliant and crafted for quality, it's the ideal choice for demanding projects that require high-performance components. Elevate your designs with the assurance of consistent and stable resistance values, thanks to this precision resistor.