2-1614890-6

Heilind Number:AMP2-1614890-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1614890-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9R76 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614890-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:9.76 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614890-6

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 9.76 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element type guarantees high precision, while the power rating of 0.1 W and rated voltage of 100 V make it suitable for a wide range of electronic devices. Measuring 2 x 1.25 x 0.5 mm, it is compact and easy to integrate. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your components with this high-quality chip resistor for consistent and efficient circuit function.