2-1614890-7

Heilind Number:AMP2-1614890-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1614890-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 10R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614890-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:10.2 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614890-7

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0805 chip resistor. Measuring 2 x 1.25 x .5 mm, this compact component is designed for surface mount applications, offering seamless integration onto PCBs. With a resistance of 10.2 Ω and a tolerance of .1%, it ensures accurate performance in demanding circuits. The thin film element technology guarantees high stability, while the power rating of .1 W and rated voltage of 100 V make it suitable for various power requirements. Featuring solder termination and RoHS compliance, it meets international quality standards. Ideal for professional and hobbyist use, this resistor comes in a convenient 1K reel packaging. Upgrade your designs with the Surface Mount Resistors' CPF 0805, the perfect choice for precision engineering.