| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1614892-0 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1614892-0 |
2-1614892-0
Specifications
Detailed Description
Enhance your electronic projects with our precision CPF 0805 resistor. This high-quality component boasts a resistance of 1.27 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The thin film element type guarantees reliability, while the surface mount termination offers easy installation. Measuring just 2 x 1.25 x 0.5 mm, it's compact yet powerful. Trust in our Surface Mount Resistors for superior quality and performance in your designs.

