2-1614895-9

Heilind Number:AMP2-1614895-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1614895-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 9K72 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614895-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:9.72 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1614895-9

Detailed Description

Achieve precision in your electronic circuitry with this 0805 surface mount resistor. With a resistance of 9.72 KΩ and a tolerance of 0.1%, it guarantees accurate performance in high-precision applications. Rated for 0.1 W power dissipation and 100 V operating voltage, it offers reliable functionality. Its thin film element construction ensures durability, while the solder termination type facilitates easy installation. RoHS compliance further underscores its quality, making it an essential component for your electronic projects.