2-1614958-4

Heilind Number:AMP2-1614958-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1614958-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1R69 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614958-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.69 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614958-4

Detailed Description

Enhance your electronic circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at a compact 0805 size, it offers a power rating of .1 W and a low resistance of 1.69 Ω, ensuring accurate signal transmission. With a tolerance of .1% and a temperature coefficient of 25ppm, it guarantees reliable operation in diverse environments. This surface mount component features solder termination for easy installation, while its thin film element technology delivers exceptional stability. RoHS compliant and rated for 100 V, it meets stringent industry standards for sustainability and quality. Upgrade your design with this high-performance resistor, perfect for a wide range of applications.