2-1614965-7

Heilind Number:AMP2-1614965-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1614965-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 91K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1614965-7
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:91 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1614965-7

Detailed Description

Enhance the precision and performance of your electronic circuits with this 1206-sized CPF resistor. Boasting a resistance value of 91 KΩ with a tolerance of just 0.1%, it ensures accurate signal processing. Operating at a rated voltage of 150 V with a power rating of .125 W, this thin film resistor guarantees reliable performance even under demanding conditions. Its surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable board space. With a low temperature coefficient of 25PPM, it promises stability in varying operating environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery.