2-1617541-7

Heilind Number:AMP2-1617541-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617541-7
ECAD Model:
3D Model

Description:

J1MSPD-26XP=M39016/25-028P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617541-7
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-028P
SKU:AMP2-1617541-7

Detailed Description

Easily integrate the J1MSPD-26XP=M39016/25-028P signal relay into your printed circuit board setup for reliable functionality. With a coil resistance of 4000 Ω and a coil voltage of 26.5 VDC, this SPDT relay offers dependable performance. Featuring a 1 Form C contact configuration and 1 C/O contact, it is suitable for various switching applications with a maximum voltage of 28 VDC. The PC Pin termination type ensures secure connectivity, while the 1 A contact current rating guarantees efficient operation. Please note that this product is not RoHS compliant. Trust in the J1MSPD-26XP=M39016/25-028P for your signal and communication relay needs.