2-1617756-1

Heilind Number:AMP2-1617756-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617756-1
ECAD Model:
3D Model

Description:

FCA-415-AY3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617756-1
Amperage:15 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP2-1617756-1

Detailed Description

Enhance your power relay systems with the FCA-415-AY3, a high-performance component designed for reliable operation. With a robust amperage rating of 15 A and raised vertical flange mount for secure installation, this relay ensures efficient power transmission. Featuring silver cadmium oxide contacts with gold plating, it guarantees low contact resistance and enhanced durability. The coil resistance of 290 Ω and coil voltage of 28 VDC provide optimal performance, while the 4 Form C, 4PDT contact arrangement offers versatile switching capabilities. Operating in a wide temperature range from -70 to 125°C, and compatible with both AC and DC voltages up to 115/200 VAC, this relay is suitable for various industrial applications. Trust in its quality construction and high standards for seamless integration into your systems. Note: This product is not RoHS compliant.