| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity EV200GAANA |
| Series: | Kilovac EV200 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 900 VDC |
| Coil Resistance: | 3.14 Ω |
| Coil Voltage: | 9 - 36 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | With |
| Contact Current Rating: | 500 A |
| Contact Arrangement: | 1 Form X, SPST-NO |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| Part Aliases: | EV200GAANA |
| SKU: | AMP2-1618396-7 |
EV200GAANA
| Heilind Number: | AMP2-1618396-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | EV200GAANA |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your relay game with the Kilovac EV200 series, featuring the rugged EV200GAANA model. Designed for high-voltage applications, this SPST-NO relay boasts a maximum voltage rating of 900 VDC and a hefty 500 A contact current rating. With copper contact material ensuring reliable performance, it's ideal for demanding environments. The coil operates at 9-36 VDC, with a low resistance of 3.14 Ω for efficient power consumption. Equipped with auxiliary contacts, it offers enhanced functionality. Termination options include convenient stud terminals for power and flying leads for the coil. RoHS compliant and known for its durability, the EV200GAANA is a top choice for specialized relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2026 | PCN-25-262675 - Product Improvement. implementing an improvement to the existing hardware kit (Polybag PN: 6-1618398-9), which currently includes a flat washer, split washer, and hex nut. This hardware kit will be replaced by a single serrated flange nut (PN: 1618419-4). This change applies to the accessory hardware supplied with the contactor. | Download | |||
| 10/01/2025 | P-25-028458 - Manufacturing location addition. Following part numbers will also be manufactured from our additional manufacturing location from India Relays site with CAGE CODE 1513Y | Download | |||
| 10/01/2025 | P-25-028459 - Manufacturing location addition. Following part numbers will also be manufactured from our additional manufacturing location from India Relays site with CAGE CODE 1513Y | Download | |||

