2-1623789-3

SQM7 R47 5% (WIRE)

Experience exceptional performance with our SQM7 R47 5% resistor, designed for high-power applications. This radial leaded component boasts a power rating of 7W and features tinned copper leads for efficient connectivity. With a resistance of 0.47Ω and a tolerance of 5%, it delivers accurate and reliable results in a wide operating temperature range from -55 to 250°C. The wirewound element ensures durability, while the ±300 ppm/°C temperature coefficient guarantees stability. Perfect for demanding environments, this resistor is a versatile solution for your through hole circuit design needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623789-3
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1623789-3
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:2-1623789-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: