2-1623931-3
CFR25 5% 3K9
Enhance your circuitry with this high-quality CFR25 resistor, featuring a 3.9 KΩ resistance and a 5% tolerance level for precise performance. With a power rating of 0.33 W and a rated voltage of 250 V, it is suitable for a wide range of applications. Constructed with a thin film element and tinned copper leads, this resistor ensures durability and reliability. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is ideal for both industrial and commercial use. Upgrade your electronic projects with this essential component, designed for optimal functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1623931-3 |
Mount Type: | Axial Leaded |
Power Rating: | .33 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 3.9 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 6.8 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -1200 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP2-1623931-3 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | CFR25J3K9JIT,2-1623931-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |