2-1623931-4
CFR25 5% 3M3
Upgrade your circuitry with our durable and reliable CFR25 5% 3M3 resistor. Featuring a thin film element and carbon film material, this axial leaded component boasts a resistance of 3.3 MΩ with a power rating of .33 W. Its tinned copper leads ensure secure termination, while its wide operating temperature range of -55 to 155 °C guarantees performance in various environments. With a rated voltage of 250 V and a tolerance of 5%, this resistor is ideal for precision applications. Rest assured, it is RoHS compliant, making it a sustainable choice for your projects. Explore the possibilities with this high-quality through-hole resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1623931-4 |
Mount Type: | Axial Leaded |
Power Rating: | .33 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 3.3 MΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 250 V |
Dimensions: | 6.8 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | -1200 - 0 ppm/°C |
Element Material: | Carbon Film |
SKU: | AMP2-1623931-4 |
series: | Neohm CFR |
Number of Resistors: | 1 |
Resistance Class: | 1MΩ - 1GΩ |
Product Type: | Fixed Resistor |
Resistor Type: | General Purpose Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | CFR25J3M3JIT,2-1623931-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |