| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625868-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 30.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625868-5 |
2-1625868-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 30K1 Precision Resistor. This high-quality Surface Mount component features a Thin Film element type, ensuring reliable performance. With a resistance of 30.1 KΩ and a tolerance of .5%, it offers precise and accurate results. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The 0805 size code and Solder termination type make it easy to integrate into your circuit board. RoHS compliant and meeting industry standards, this resistor guarantees both quality and environmental responsibility. Elevate your design with the Surface Mount Resistors series.

