HSC15022RJ

HSC150 22R 5%

Enhance your electronic setups with the HSC150 22R 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 150 W and a resistance of 22 Ω, this wirewound resistor ensures efficient energy management. Its solder lug termination type offers secure connectivity, while its 2500 V DC rated voltage guarantees safe operation. Measuring 122 x 47.5 x 26 mm, it's suitable for chassis mounting, making it a versatile choice for various projects. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your systems with this essential component for optimal performance and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC15022RJ
Power Rating:150 W
Termination Type:Solder Lug
Resistance:22 Ω
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630012-8
series:CGS HS
Lead Type:Fixed Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Temperature Coefficient:±50 ppm/°C
Part Alias:2-1630012-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: