Enhance your connectivity with our 6P Crimp Type CT Receptacle Housing in a pristine white finish, designed for seamless integration in your electronic setups. Crafted from durable Nylon 6/6 material, this housing ensures reliable performance even in demanding environments. With a 3A amperage rating and 50V AC/DC voltage capacity, it's ideal for power and signal applications. Featuring a cable mount design, termination by crimping, and a compact 1.5mm pitch, it offers versatility in installation. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector guarantees safety and environmental responsibility. Its 6-contact configuration, along with mating retention and alignment features, facilitates secure connections. Whether it's wire-to-wire or wire-to-board setups, this connector, with its LR 7189-133 and E28476 certifications, assures quality and performance. Stay ahead in your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353908-6
Color:White
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:.413
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:2500
Number of Positions:6
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:10.5 mm, .413 in
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:353908-6
SKU:AMP353908-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong.Download
10/03/2017P-17-014846 - Manufacturing location change. Following Part Numbers will be transferred from one Shanghai supplier to other one.Download