HSC15047RJ
HSC150 47R 5%
Enhance your circuit's performance with the HSC150 47R 5% Power Resistor. This wirewound element, featuring a resistance of 47 Ω, is designed for high-power applications with a rating of 150 W. Its durable construction and solder lug termination ensure secure and reliable connectivity in chassis-mounted setups. Operating at a rated voltage of 2500 V DC, this resistor guarantees stable performance even in demanding environments. With dimensions of 122 x 47.5 x 26 mm, it offers a compact solution without compromising on power handling capability. RoHS compliant and sourced from a trusted supplier of electronic components, it meets stringent quality standards for your peace of mind. Upgrade your system with this essential component for optimal functionality and longevity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC15047RJ |
Power Rating: | 150 W |
Termination Type: | Solder Lug |
Resistance: | 47 Ω |
Rated Voltage: | 2500 V DC |
Dimensions: | 122 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP2-1630012-9 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 2-1630012-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |