HSC200R10J

HSC200 R10 5%

Enhance your electronic systems with the rugged efficiency of our HSC200 R10 5% Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 200 W and a low resistance of .1 Ω, ensuring optimal functionality even under heavy loads. Its M6 Threaded Stud termination type allows for secure and convenient installation, while its impressive 1900 V AC rated voltage guarantees reliable operation. With dimensions of 143 x 73 x 42 mm, it offers a compact yet powerful solution for chassis mounting. Trust in the quality and compliance of our Chassis Mount Resistors, perfect for demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC200R10J
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:.1 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630019-7
series:CGS HS
Lead Type:Fixed
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Element Material:Aluminum
Temperature Coefficient:±50 ppm/°C
Part Alias:2-1630019-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: