HSC30025RJ

HSC300 25R 5%

Enhance your power circuitry with the HSC300 25R 5% Wirewound Power Resistor. This high-performance component boasts a power rating of 300W and a resistance of 25Ω, ensuring reliable operation even in demanding applications. Featuring M6 Threaded Stud termination, it offers secure and efficient connectivity. With a rated voltage of 2500V AC, it guarantees safe and stable performance. Its robust construction and ample dimensions of 180 x 41 x 71.4 mm make it ideal for chassis mounting, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your power systems with this indispensable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC30025RJ
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:25 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1630027-8
series:CGS HS
Lead Type:Fixed
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Element Material:Aluminum
Temperature Coefficient:±50 ppm/°C
Part Alias:2-1630027-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: