2-1658044-2

Heilind Number:AMP2-1658044-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1658044-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1658044-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Package Quantity:48
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
Assembly Process Feature Material:Polyimide Film
Material Flammability Standard:UL 94V-0
Part Aliases:2-1658044-2
SKU:AMP2-1658044-2

Detailed Description

Enhance your PCB connections with our MSB0.80PL5ASY080FL board-to-board connector, designed for power and signal applications. With a contact pitch of .8mm, it offers 80 positions in a compact vertical mount orientation, perfect for space-saving setups. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Featuring gold flash plating on the mating area for optimal conductivity, it can handle voltages up to 125V AC and currents up to 9.5A. With a high operating temperature range of -85 to 257°F, this connector is suitable for diverse environments. Its surface-mount termination method and tray packaging make it convenient for assembly. RoHS compliant and ECCN classified as EAR99, it meets global standards for quality and compliance. Trust in its reliability for your electronic projects.