2-1658063-3

Heilind Number:AMP2-1658063-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1658063-3
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY120FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1658063-3
Amperage:9.5 A
Termination Method:Surface Mount
Pitch:.031 in, 8 mm
Contact Type:Pin
Number of Positions:120
Mount Orientation:Vertical
Header Type:Header Only
Product:Board-to-Board Headers & Receptacles
SKU:AMP2-1658063-3

Detailed Description

Elevate your board-to-board connections with the MSB0.80PL5ASY120FL, a high-performance header designed for seamless surface mount installation. With a robust amperage rating of 9.5 A, this connector ensures reliable power transmission in demanding applications. Featuring 120 pin contacts arranged in a .8 mm pitch, it offers precise and efficient connectivity. The vertical mount orientation and header-only design streamline assembly, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for mezzanine and board stacking setups, this component is a must-have for your PCB connector arsenal. Upgrade your connections with the MSB0.80PL5ASY120FL.