2-1658527-3

622-2030LF=FSKT IDC S 20 30AU

Enhance your connectivity with our 20-contact, dual-row IDC Ribbon Cable Connector. Designed for efficient cable mounting, this receptacle ensures secure termination with Insulation Displacement Crimp technology. Featuring gold contact plating and a blue housing, it guarantees reliable signal transmission in various applications. With a pitch of 2.54mm (.1 in) and operating temperature range of -55 to 125°C (-67 to 257°F), it offers optimal performance and durability. Suitable for wire-to-board connections in data and device systems, this connector is RoHS compliant, meeting environmental standards without compromising functionality. Elevate your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1658527-3
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:20
Housing Color:Blue
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:Without
Part Aliases:2-1658527-3
SKU:AMP2-1658527-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/11/2018P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box.Download